
Pulse H1267 technical specifications.
| Current Rating | 8mA |
| Height | 5.51mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1267 to view detailed technical specifications.
No datasheet is available for this part.
