The Pulse H1270 is a surface mount transformer with a current rating of 8mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in rail/Tube packaging with 35 units per package. It is not RoHS compliant and contains lead, making it non-lead free.
Pulse H1270 technical specifications.
| Current Rating | 8mA |
| Height | 3.68mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 14.99mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Weight | 0.052911oz |
| Width | 13.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.