
The Pulse H1270FNL is a general purpose transformer with a package quantity of 35 units per package, packaged in bulk. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer features a DC resistance of 650 milliohms and an insertion loss of -1.2 decibels. It is a surface mount device with a gull wing lead/base style and a turns ratio of 1:1. The Pulse H1270FNL is RoHS compliant and not radiation hardened.
Pulse H1270FNL technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 650mR |
| Depth | 14.99mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 13.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1270FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
