Pulse H1270NLT technical specifications.
| Package/Case | Module |
| Depth | 14.99mm |
| Height | 3.68mm |
| Height - Seated (Max) | 3.93mm |
| Insertion Loss | -1.2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 13.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1270NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.