The Pulse H1300NL is a surface mount pulse transformer with a gull wing lead style, featuring a DC resistance of 650mR and an insertion loss of -1.2dB. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is RoHS compliant and has a package quantity of 1.
Pulse H1300NL technical specifications.
| DC Resistance (DCR) | 650mR |
| Depth | 9.4mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1.414:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1300NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.