Pulse H1302FNL technical specifications.
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1302FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.