Pulse H1553-3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 16.129 |
| Length | 16.129 |
| Number of Functions | 1 |
| Height | 4.445 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse H1553-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.