
The Pulse H2005ANL is a surface mount transformer with a module package, featuring a DC resistance of 3.5 ohms and an insertion loss of -1.2 dB. It has a seated height of 7.36mm and a length of 12.95mm, with a width and depth of 15.24mm each. The transformer is designed to operate within a temperature range of 0 to 70°C and is compliant with ROHS regulations.
Pulse H2005ANL technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 3.5R |
| Depth | 15.24mm |
| Height - Seated (Max) | 7.36mm |
| Insertion Loss | -1.2dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2005ANL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.