
Pulse H2009 technical specifications.
| Height | 6.25mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.056438oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H2009 to view detailed technical specifications.
No datasheet is available for this part.