Pulse H2009NLT technical specifications.
| DC Resistance (DCR) | 3.5R |
| Depth | 15.11mm |
| Height | 6.12mm |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 13.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | PCB |
| Turns Ratio | 1:1 |
| Weight | 0.056438oz |
| Width | 13.16mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2009NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
