
Pulse H2009T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.056438oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H2009T to view detailed technical specifications.
No datasheet is available for this part.