
Pulse H2019T technical specifications.
| Height | 5.97mm |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Termination | PCB |
| Weight | 0.056438oz |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H2019T to view detailed technical specifications.
No datasheet is available for this part.