The Pulse H2260NL is a 1:1 unshielded pulse transformer with a height of 6mm and a length of 12.7mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is packaged in bulk with 40 units per package. It is RoHS compliant and has a turns ratio of 1:1.
Pulse H2260NL technical specifications.
| Height | 6mm |
| Height - Seated (Max) | 6.25mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Star Magnetics™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2260NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.