Pulse H2260T technical specifications.
| Length | 12.7mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H2260T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.