Pulse H2305NLT technical specifications.
| Height | 6.12mm |
| Height - Seated (Max) | 6.37mm |
| Lead/Base Style | Gull Wing |
| Length | 13.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 13.16mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2305NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.