
Surface mount general-purpose pulse transformer designed for datacom applications. Features a 1:1 turns ratio and is packaged as a module. This component is RoHS compliant and supplied in bulk packaging.
Pulse H5007EFNL technical specifications.
| Package/Case | Module |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5007EFNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
