
The H5007ENLT is a general purpose transformer with a 1:1 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and has a moisture sensitivity level of 1. It is compliant with RoHS regulations.
Pulse H5007ENLT technical specifications.
| DC Resistance (DCR) | 650mR |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5007ENLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
