Pulse H5007T technical specifications.
| Depth | 16mm |
| Height | 5.51mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.09524oz |
| Width | 12.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H5007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
