
General purpose pulse transformer, 1:1 turns ratio, featuring 350uH inductance and 650mR DC resistance. This surface mount module offers 1.5kV isolation voltage, -1.2dB insertion loss, and -16dB return loss. Constructed with a plastic core, it operates between 0°C and 70°C and is RoHS compliant.
Pulse H5008FNL technical specifications.
| Package/Case | Module |
| Core Material | Plastic |
| DC Resistance (DCR) | 650mR |
| Depth | 18.87mm |
| Height | 5.87mm |
| Inductance | 350uH |
| Insertion Loss | -1.2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 13.67mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 18.87mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5008FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
