
General purpose pulse transformer, 1:1 turns ratio, designed for datacom applications. Module package with gull wing leads for surface mount assembly. Packaged on tape and reel for automated placement, with 350 units per reel. Lead-free and RoHS compliant construction.
Pulse H5008FNLT technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5008FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
