Pulse H5008T technical specifications.
| Height | 5.72mm |
| Length | 19.56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.056438oz |
| Width | 13.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H5008T to view detailed technical specifications.
No datasheet is available for this part.