Pulse H5009 technical specifications.
| Package/Case | SOIC |
| Current Rating | 8mA |
| Height | 5.72mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 18.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Width | 13.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H5009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.