Pulse H5012T technical specifications.
| Depth | 15.24mm |
| Height | 7.24mm |
| Insertion Loss | 1.4dB |
| Lead/Base Style | Gull Wing |
| Length | 27.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Return Loss | -10dB |
| RoHS Compliant | No |
| Termination | PCB |
| Turns Ratio | 1:1 |
| Weight | 0.141096oz |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H5012T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.