Pulse H5014 technical specifications.
| Current Rating | 8mA |
| Height | 7.24mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 27.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Weight | 0.056438oz |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H5014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.