Pulse H5014T technical specifications.
| Height | 7.24mm |
| Isolation Voltage | 1.5kV |
| Length | 27.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.056438oz |
| Width | 12.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H5014T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.