Surface mount datacom transformer, 1:1 turns ratio, designed for general pulse transformer applications. Packaged in a module format, this component is lead-free and RoHS compliant, ensuring environmental responsibility. Supplied on tape and reel for efficient automated assembly, with 400 units per package.
Pulse H5015FNLT technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5015FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.