
The Pulse H5019 is a 1:1 surface mount transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a depth of 19.56mm, a height of 2.54mm, and a length of 19.81mm. The transformer is unshielded and has a return loss of -18dB and an insertion loss of -1dB. It is available in a packaging of 25 units per rail/Tube and is not RoHS compliant.
Pulse H5019 technical specifications.
| Depth | 19.56mm |
| Height | 2.54mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 19.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Return Loss | -18dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.056438oz |
| Width | 19.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H5019 to view detailed technical specifications.
No datasheet is available for this part.