Pulse H5019EFNLT technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 19.05 |
| Length | 19.81 |
| Number of Functions | 4 |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse H5019EFNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.