This telecom transformer module features a plastic core, a maximum operating temperature of 70°C, and a minimum operating temperature of 0°C. It has a package quantity of 25 and is packaged in bulk. The module is RoHS compliant and has a termination type of SMD/SMT. It measures 19.81mm in length, 19.56mm in width, and 2.54mm in height, with an isolation voltage of 1.5kV.
Pulse H5019FNL technical specifications.
| Package/Case | Module |
| Core Material | Plastic |
| Height | 2.54mm |
| Isolation Voltage | 1.5kV |
| Length | 19.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 19.56mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5019FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.