Pulse H5019T technical specifications.
| Height | 2.54mm |
| Length | 19.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.049384oz |
| Width | 19.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H5019T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.