Pulse H5062FNL technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 650mR |
| Depth | 16mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 17.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5062FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
