Pulse H5062FNLT technical specifications.
| Package/Case | Module |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5062FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.