
Surface mount general pulse transformer with a 1:1 turns ratio, featuring 1.5kV isolation voltage. This module offers 1R primary and secondary impedance, with a maximum insertion loss of 1dB and a return loss of -10dB. Designed for data communications, it operates within a 0°C to 70°C temperature range and is packaged in tape and reel for automated assembly. The component measures 15.11mm in length, 6.35mm in width, and 4.01mm in height, with a seated height of 4.26mm.
Pulse H5084NLT technical specifications.
| Package/Case | Module |
| Depth | 10.01mm |
| Height | 4.01mm |
| Height - Seated (Max) | 4.26mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 15.11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.021164oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5084NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.