Pulse H5149NLT technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 9.91 |
| Length | 17.8 |
| Number of Functions | 1 |
| Height | 3.07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse H5149NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.