Pulse H5401NLT technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 17.27 |
| Length | 28.45 |
| Number of Functions | 4 |
| Manufacturer Series | H5401NL |
| Height | 10.41 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse H5401NLT to view detailed technical specifications.
No datasheet is available for this part.