Pulse H6030NL technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 200mR |
| Height | 0.22inch |
| Inductance | 15uH |
| Length | 0.245inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.365inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse H6030NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.