Pulse H6062FNL technical specifications.
| Package/Case | Module |
| Inductance | 350uH |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H6062FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.