Pulse H6080NLT technical specifications.
| Height - Seated (Max) | 7.49mm |
| Lead/Base Style | Gull Wing |
| Length | 27.81mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Star Magnetics™ |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H6080NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.