Pulse H6200NL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 14.73 |
| Length | 17.27 |
| Number of Functions | 4 |
| Height | 11.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse H6200NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.