Pulse H6400NL technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.44inch |
| Length | 1.12inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.68inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse H6400NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
