The Pulse H7008FNL is a LAN transformer with a 1:1 turns ratio and 200uH inductance. It is designed for surface mount applications and is compliant with RoHS regulations. The transformer has a seated height of 5.72mm and measures 15mm in length and 13.7mm in width. It is available in bulk packaging with 35 units per package.
Pulse H7008FNL technical specifications.
| Height - Seated (Max) | 5.72mm |
| Inductance | 200uH |
| Length | 15mm |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H7008FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
