The Pulse H7008NL is a 1:1 transformer with a module package, suitable for surface mount applications. It has a primary impedance of 1R and a secondary impedance of 1R. The transformer is designed to operate within a temperature range of -40°C to 85°C and has a high isolation voltage of 1.5kV. The Pulse H7008NL is RoHS compliant and is available in bulk packaging.
Pulse H7008NL technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H7008NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.