The Pulse H7018FNLT is a LAN transformer module with a seated height of 5.72mm and a length of 15mm. It is designed for surface mount applications and is available in packs of 300 pieces. The transformer has an inductance of 120uH and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring a LAN transformer.
Pulse H7018FNLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 5.72mm |
| Inductance | 120uH |
| Length | 15mm |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transformer Type | LAN |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H7018FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.