The Pulse H7018NLT is a 1:1 transformer with a module package, measuring 6.35mm in height when seated and 13.64mm in length. It features gull wing leads and is designed for surface mount applications. The transformer is packaged in tape and reel quantities of 300. It is compliant with RoHS regulations and not radiation hardened.
Pulse H7018NLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 6.35mm |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H7018NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.