The H7019FNL is a LAN transformer with a seated height of 5.72mm and dimensions of 15mm in length and 13.7mm in width. It features an inductance of 200uH and is designed for surface mount applications. The transformer is packaged in a module format and is compliant with RoHS regulations.
Pulse H7019FNL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 5.72mm |
| Inductance | 200uH |
| Length | 15mm |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Transformer Type | LAN |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H7019FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.