Pulse H7019FNLT technical specifications.
| Height - Seated (Max) | 5.72mm |
| Inductance | 200uH |
| Length | 15mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transformer Type | LAN |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H7019FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.