Pulse H7137FNLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 7.24mm |
| Length | 17.73mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transformer Type | LAN |
| Width | 14.86mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H7137FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.