
General telecom transformer featuring a 1:1 turns ratio and 24 gull wing SMD terminals. Designed for operation between 0°C and 70°C, this component measures 13.84mm in width, 15mm in length, and 6.35mm in height. It offers a single function and is suitable for surface-mount applications.
Pulse H7229FNL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 13.84 |
| Length | 15 |
| Number of Functions | 1 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse H7229FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.