Pulse HD8005FNL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 13.7 |
| Length | 15.2 |
| Height | 5.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse HD8005FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.