Pulse HDX8004NLT technical specifications.
| Transformer Type | HDBase-T |
| Turns Ratio | 1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -3@100KHzdB |
| Minimum Return Loss | -20@1MHz to 40MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse HDX8004NLT to view detailed technical specifications.
No datasheet is available for this part.